Flash Programmable Logic Device (PLD) featuring 1270 logic elements, 980 macrocells, and 212 programmable I/Os. Operates with a 1.8V supply voltage, ranging from 1.71V to 1.89V, and consumes 40mA operating current. Offers a propagation delay of 6.2ns and a maximum operating frequency of 304MHz. Packaged in a 256-pin FBGA (Fine-Pitch Ball Grid Array) with lead-free, RoHS-compliant construction.
Intel EPM1270GF256C3N technical specifications.
| Package/Case | FBGA |
| Frequency | 3.01205GHz |
| Lead Free | Lead Free |
| Max Frequency | 304MHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 1.89V |
| Memory Size | 8192b |
| Memory Type | FLASH, |
| Min Supply Voltage | 1.71V |
| Mount | Surface Mount |
| Number of I/Os | 212 |
| Number of Logic Blocks (LABs) | 127 |
| Number of Logic Elements/Cells | 1270 |
| Number of Macrocells | 980 |
| Number of Programmable I/O | 212 |
| Operating Supply Current | 40mA |
| Operating Supply Voltage | 1.8V |
| Package Quantity | 90 |
| Packaging | Tray |
| Propagation Delay | 6.2ns |
| RoHS Compliant | Yes |
| Series | MAX® II |
| Supply Current | 40mA |
| RoHS | Compliant |
Download the complete datasheet for Intel EPM1270GF256C3N to view detailed technical specifications.
No datasheet is available for this part.