247.5MHz FPGA, 192MC, 6.1ns, 80 I/O, BGA, 6x6mm, 2.5V
FPGA, 304MHz, 570 Cells, 440 Macrocells, FLASH, TFBGA-100
FPGA 152MHz 570 Cells TFBGA 76 I/O 8192b FLASH 1.8V
Flash PLD, 304MHz, 440 Macrocells, TQFP-144, 116 I/O
FPGA, 304MHz, 440 MC, 116 I/O, TQFP, FLASH
FPGA, 123.5MHz, 570 Cells, 116 I/O, TFBGA, 1.8V
32-Cell EE PLD, 4.5ns, 36 I/O, TQFP, 227.3MHz
Flash PLD, 7ns, 440 MC, 570 LE, 76 I/O, TQFP-100
CPLD 1270MC 116I/O 304MHz TQFP 3.3V
Flash PLD, 1270-Cell FPGA, 6.2ns, TQFP-144, 116 I/O
EE PLD, 128 Macrocells, 10ns, 84 I/O, TQFP, 3.3V
CPLD 64MC 1.25K Gates 100MHz 3.3V FBGA
FPGA, 304MHz, 240 Cells, 80 I/O, TQFP, 3.6V, FLASH
FPGA, 304MHz, 240 LE, 192 MC, 80 I/O, FBGA, 1.8V
FPGA, 304MHz, 440 MC, 570 LE, TQFP-100, 1.8V, 76 I/O
Flash PLD, 1270 LAB, 980 Macrocells, 304MHz, FBGA-324
Flash PLD, 152MHz, 570 Cells, 440 Macrocells, FBGA-256
FPGA, FLASH, 304MHz, 440 MC, 76 I/O, TQFP, 1.8V
Flash PLD, 160 Cells, 152MHz, 1.8V, TQFP-100, 79 I/O
1270-Cell FLASH PLD, 10ns, 116 I/O, TQFP, 3.3V