The JW2SN5 is a power relay from Panasonic with a maximum operating temperature of 60°C and a minimum operating temperature of -40°C. It has a coil resistance of 47 ohms and silver contacts. The relay is designed for PCB mount and has a termination of through hole. It is suitable for power applications.
Panasonic JW2SN5 technical specifications.
| Application(s) | POWER |
| Coil Resistance | 47R |
| Contact Material | Silver |
| Contact Type | 2 change-overs |
| Depth | 12.8mm |
| Height | 20mm |
| Length | 28.6mm |
| Max Operating Temperature | 60°C |
| Min Operating Temperature | -40°C |
| Mount | PCB |
| Termination | Through Hole |
| Width | 12.8mm |
| RoHS | Compliant |
Download the complete datasheet for Panasonic JW2SN5 to view detailed technical specifications.
No datasheet is available for this part.