The EPF10K30EFC256-2 is a commercial temperature FPGA with 256 terminals, available in a 17 x 17 mm BGA-256 package. It operates within a temperature range of 0 to 70 degrees Celsius. The device has 176 inputs, 176 outputs, and 176 I/O lines, and is powered by a nominal supply voltage of 2.5V. It is suitable for use in commercial temperature applications.
Altera EPF10K30EFC256-2 technical specifications.
| Max Operating Temperature | 70 |
| Number of Terminals | 256 |
| Min Operating Temperature | 0 |
| Terminal Position | BOTTOM |
| JEDEC Package Code | S-PBGA-B256 |
| Width | 17 |
| Length | 17 |
| Pin Count | 256 |
| Temperature Grade | COMMERCIAL |
| Supply Voltage-Nom | 2.5 |
| Supply Voltage-Min | 2.375 |
| Supply Voltage-Max | 2.625 |
| Number of Outputs | 176 |
| Number of Inputs | 176 |
| Number of I/O Lines | 176 |
| RoHS | No |
| Eccn Code | 3A991 |
| Lead Free | No |
| HTS Code | 8542.39.00.01 |
| REACH | not_compliant |
| Military Spec | False |
Download the complete datasheet for Altera EPF10K30EFC256-2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.