Altera EP4CGX15BN11I7N technical specifications.
| Number of Terminals | 148 |
| Terminal Position | BOTTOM |
| JEDEC Package Code | S-XBCC-B148 |
| Width | 11 |
| Length | 11 |
| Pin Count | 148 |
| Supply Voltage-Nom | 1.2 |
| Supply Voltage-Min | 1.16 |
| Supply Voltage-Max | 1.24 |
| Number of Outputs | 72 |
| Clock Frequency-Max | 472.5 |
| Number of Inputs | 72 |
| RoHS | Yes |
| Lead Free | Yes |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Altera EP4CGX15BN11I7N to view detailed technical specifications.
No datasheet is available for this part.