This 5-pin circular connector features a crimp termination method and a straight body orientation. It has a maximum operating temperature range of -55°C to 125°C and a maximum voltage rating of 1750VDC/1250VAC. The connector is designed for box mount applications and is suitable for use in environments with high voltage requirements.
Amphenol ACC02A32-19P(025) technical specifications.
| Type | Circular |
| Contact Gender | PIN |
| Number of Contacts | 5 |
| Termination Method | Crimp |
| Body Orientation | Straight |
| Mounting | Box Mount |
| Number of Terminals | 5 |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Gender | RCP |
| Number of Ports | 1 |
| Max Voltage Rating | (1750VDC|1250VAC)/(1250VDC|900VAC) |
| RoHS | Yes |
| RoHS Version | 2002/95/EC |
Download the complete datasheet for Amphenol ACC02A32-19P(025) to view detailed technical specifications.
No datasheet is available for this part.