The United Chemi-Con FDADC251V684JNLBM0 is a film capacitor with a capacitance of 0.68uF and a voltage rating of 250VDC. It has a tolerance of 5% and is designed for through hole mounting with a radial termination style. The capacitor is rated for operation between -40°C and 105°C. Its size is 9 X 17.5 X 22.5mm with a terminal pitch of 7.5mm.
United Chemi-Con FDADC251V684JNLBM0 technical specifications.
| Capacitance | 0.68uF |
| Voltage | 250VDC |
| Tolerance | 5% |
| DC Rated Voltage | 250VDC |
| Negative Capacitance Tolerance | -5% |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 105°C |
| Mounting | Through Hole |
| Termination Style | Radial |
| Size | 9 X 17.5 X 22.5mm |
| Terminal Pitch | 7.5mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for United Chemi-Con FDADC251V684JNLBM0 to view detailed technical specifications.
No datasheet is available for this part.