This 7-element ceramic capacitor network features a capacitance of 910pF and a working voltage of 50VDC. The network is constructed with ceramic dielectric material and has a tolerance of -20% to 80%. The capacitors are mounted in a single-in-line configuration with a terminal pitch of 2.54mm and are available in a SIP package. The operating temperature range is -55 to 125°C, making it suitable for a variety of applications.
TT C82911ZSL5 technical specifications.
| Capacitance | 910pF |
| Voltage | 50VDC |
| Tolerance | -20% to 80% |
| DC Rated Voltage | 50VDC |
| Dielectric | SL |
| Material | Ceramic |
| Type | Network |
| Size | 21.59 X 3.3 X 7.62mm |
| Package/Case | SIP |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Mounting | Through Hole |
| Termination Style | PC Pin |
| Construction | Single-In-Line |
| Number of Capacitors | 7 |
| Terminal Pitch | 2.54mm |
| Number of Terminals | 8 |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for TT C82911ZSL5 to view detailed technical specifications.
No datasheet is available for this part.