This Hirose SC-1620CB-DBB(51) connector features 20 rectangular contacts with a 2.5mm pitch, suitable for crimp termination. It has a straight body orientation and can operate between -30°C and 70°C. The connector is designed for cable mount applications and can handle up to 3A and 300VAC.
Hirose SC-1620CB-DBB(51) technical specifications.
| Type | Rectangular |
| Contact Gender | F |
| Number of Contacts | 20 |
| Terminal Pitch | 2.5mm |
| Termination Method | Crimp |
| Body Orientation | Straight |
| Min Operating Temperature | -30°C |
| Max Operating Temperature | 70°C |
| Mounting | Cable Mount |
| Max Current Rating | 3A |
| Max Voltage Rating | 300VAC |
| RoHS Version | 2002/95/EC |
Download the complete datasheet for Hirose SC-1620CB-DBB(51) to view detailed technical specifications.
No datasheet is available for this part.