Fuse 7A 250V Very Fast Acting
Altech 7.0M6.3x32FF technical specifications.
| Current Rating | 7A |
| Type | Miniature |
| Voltage Rating | 250V |
| Termination Style | Cartridge |
| Acting | Very Fast |
| RoHS | Yes |
| RoHS Version | 2002/95/EC |
Download the complete datasheet for Altech 7.0M6.3x32FF to view detailed technical specifications.
No datasheet is available for this part.