
The 932 038-106 is a 250V cable mount connector with a current rating of 16A. It has a maximum operating temperature of 90°C and a minimum operating temperature of -30°C. The connector is rated for IP54 and has a straight orientation. It is part of the ST series and features a screw termination.
Sign in to ask questions about the Belden 932 038-106 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Belden 932 038-106 technical specifications.
| Package/Case | 200 |
| Color | Grey |
| Current Rating | 16A |
| Gender | Male |
| Max Operating Temperature | 90°C |
| Min Operating Temperature | -30°C |
| Mount | Cable |
| Orientation | Straight |
| Ratings | IP54 |
| Series | ST |
| Termination | Screw |
| Voltage Rating | 250V |
| RoHS | Compliant |
Download the complete datasheet for Belden 932 038-106 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.