The Kemet F160SP184J100V is a 0.18uF film capacitor with a 100VDC rating and 5% tolerance. It features a PET dielectric and is designed for EMI suppression. The capacitor has a surface mount construction and operates over a temperature range of -55°C to 100°C.
Kemet F160SP184J100V technical specifications.
| Capacitance | 0.18uF |
| Voltage | 100VDC|63VAC |
| Tolerance | 5% |
| DC Rated Voltage | 100VDC |
| Dielectric | PET |
| Negative Capacitance Tolerance | -5% |
| AC Rated Voltage | 63VAC |
| Positive Capacitance Tolerance | 5% |
| Type | EMI Suppression |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 100°C |
| Mounting | Surface Mount |
| Construction | Flat |
| Size | 7.3 X 6 X 3.5mm |
| Package/Case | 2824 |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Kemet F160SP184J100V to view detailed technical specifications.
No datasheet is available for this part.