ABB EP101ULH3C06 technical specifications.
| Type | Miniature |
| Number of Poles | 1 |
| Voltage Rating | 277VAC |
| Current Rating | 6A |
| Actuator Type | Toggle |
| Terminal Design | Screw |
| Mounting | DIN Rail |
| Number of Terminals | 2 |
| Typical AC Voltage Rating | 277V |
Download the complete datasheet for ABB EP101ULH3C06 to view detailed technical specifications.
No datasheet is available for this part.