Stmicroelectronics EMIF02-SPK03F2 technical specifications.
| Max Operating Temperature | 85 |
| Min Operating Temperature | -30 |
| Width | 0.89 |
| Length | 1.26 |
| Height | 0.65 |
| Eccn Code | EAR99 |
| HTS Code | 8504.50.80.00 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Stmicroelectronics EMIF02-SPK03F2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.