Bivar ELM22303SRC technical specifications.
| Color | Red |
| Current | 30mA |
| Lens Style | Diffused, Tinted |
| Luminous Intensity | 40mcd |
| Mount | Through Hole |
| Package Quantity | 100 |
| Packaging | Tray |
| RoHS Compliant | Yes |
| Series | ELM2 |
| Viewing Angle | 35° |
| Voltage Rating | 1.7V |
| RoHS | Not Compliant |
Download the complete datasheet for Bivar ELM22303SRC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.