
The ELM220MM3GD is a green LED from Bivar with a voltage rating of 2.1V and a current rating of 30mA. It features a diffused, tinted lens style and a viewing angle of 35°. The LED is available in a package quantity of 100 and is packaged in a tray. The device is RoHS compliant and suitable for through hole mounting.
Bivar ELM220MM3GD technical specifications.
| Color | Green |
| Current | 30mA |
| Lens Style | Diffused, Tinted |
| Luminous Intensity | 25mcd |
| Mount | Through Hole |
| Package Quantity | 100 |
| Packaging | Tray |
| RoHS Compliant | Yes |
| Series | ELM2 |
| Viewing Angle | 35° |
| Voltage Rating | 2.1V |
| RoHS | Not Compliant |
No datasheet is available for this part.