Panasonic ELF18D290D technical specifications.
| Type | Power Line |
| Number of Lines | 2 |
| Configuration | Dual |
| Inductance | 1200u(Min)H |
| Maximum DC Current | 1.6A |
| Max DC Resistance | 0.119(Typ)Ohm |
| Voltage Rating | 250VAC |
| Withstand Voltage | 2kVAC(Min) |
| Mounting | Through Hole |
| Product Length | 22mm |
| Product Depth | 17mm |
| Height | 22.5mm |
| Min Operating Temperature | -20°C |
| Max Operating Temperature | 105°C |
| RoHS | Yes |
| RoHS Version | 2002/95/EC |
Download the complete datasheet for Panasonic ELF18D290D to view detailed technical specifications.
No datasheet is available for this part.