Circular connector with 3 male pin contacts, featuring a straight, solder termination and a metal shell. Designed for panel, flange, or chassis mounting, this connector operates within a temperature range of -55°C to 125°C and has a DC rated voltage of 700V. It is constructed with a copper alloy contact material and silver plating, suitable for automotive and medical applications. Approvals include UL and CSA, adhering to MIL-DTL-5015 standards.
Amphenol 97-3102A-20-19P(621) technical specifications.
| Approvals | UL, CSA |
| Package/Case | Metal |
| Color | Black |
| Contact Finish - Mating | SILVER |
| Contact Gender | Male |
| Contact Material | Copper Alloy |
| Contact Plating | Silver |
| Contact Type | Pin |
| Gender | Male |
| Max Operating Temperature | 125°C |
| Military Standard | MIL-DTL-5015 |
| Min Operating Temperature | -55°C |
| Mount | Panel, Flanges, Chassis |
| Number of Contacts | 3 |
| Number of Positions | 3 |
| Orientation | Straight |
| Packaging | Bulk |
| RoHS Compliant | No |
| Series | 97 |
| Shell Material | Aluminium |
| Shell Size | 20 |
| Shielding | Unshielded |
| Termination | Solder |
| DC Rated Voltage | 700V |
| RoHS | Not Compliant |
Download the complete datasheet for Amphenol 97-3102A-20-19P(621) to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.