This industrial-grade IC features a quad-sided quad flat no-lead package with 32 terminals, operating within a temperature range of -40 to 85°C. The device is designed to operate at a nominal supply voltage of 3.3V and is suitable for use in industrial environments.
Silicon Labs EFR32FG1V132F256GM32-B0 technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 32 |
| Min Operating Temperature | -40 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-XQCC-N32 |
| Width | 5 |
| Length | 5 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom | 3.3 |
| Lead Free | Yes |
| HTS Code | 8542.39.00.01 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Silicon Labs EFR32FG1V132F256GM32-B0 to view detailed technical specifications.
No datasheet is available for this part.