The CDR31BP151BJMP is a 100V ceramic capacitor with a capacitance of 150pF and a tolerance of 5%. It has a C0G dielectric and is constructed in a flat form. The capacitor is packaged in bulk and is rated for operation between -55°C and 125°C. It is not radiation hardened and is not RoHS compliant.
Kyocera CDR31BP151BJMP technical specifications.
| Capacitance | 150pF |
| Package/Case | 0805 |
| Construction | Flat |
| Depth | 1.25mm |
| Dielectric | C0G |
| Length | 2mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Tolerance | 5% |
| DC Rated Voltage | 100V |
| Width | 1.25mm |
| RoHS | Not CompliantNo |
Download the complete datasheet for Kyocera CDR31BP151BJMP to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.