Process and temperature controller featuring analog, thermocouple, and RTD input capabilities. Offers On-Off and PID control methods with two relay outputs. Equipped with a dual LCD display for clear monitoring. Designed for DIN rail mounting with an IP20 rating. Operates within a 100-240VAC supply voltage range and functions from -10°C to 55°C.
Omron E5DC-RX2ASM-000 technical specifications.
| Function | Temperature |
| Input Type | Analog|Thermocouple|RTD |
| Control Method | On-Off|PID |
| Output Type | Relay |
| Number of Outputs | 2 |
| Display Type | Dual LCD |
| Alarm/Event Output | No |
| Min Operating Supply Voltage | 100VAC |
| Max Operating Supply Voltage | 240VAC |
| Mounting | DIN Rail |
| IP Rating | IP20 |
| Product Length | 22.5mm |
| Height | 110mm |
| Product Depth | 85mm |
| Product Weight | 120g |
| Max Operating Temperature | 55°C |
| Min Operating Temperature | -10°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Omron E5DC-RX2ASM-000 to view detailed technical specifications.
No datasheet is available for this part.