GWconnect« Insert for PCB Adapter Male 7-Pole 7.5A Silver (Ag) Plated Contacts Size 3A 21x21
Molex 936010441 technical specifications.
| Contact Type | Turned Crimp |
| Gender | M |
| Termination Method | Crimp |
| Body Orientation | Straight |
| Mounting | Cable Mount |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Molex 936010441 to view detailed technical specifications.
No datasheet is available for this part.