Photoelectric Sensor Retro-Reflective Light ON/Dark ON Relay 7m 5-Pin
Omron E3JK-RR12 2M technical specifications.
| Type | Retro-Reflective |
| Light Source | Red LED |
| Maximum Sensing Distance | 7m |
| Output Type | Relay |
| Switching Mode | Light ON/Dark ON |
| Max Operating Supply Voltage | 240VDC |
| Min Operating Temperature | -25°C |
| Max Operating Temperature | 55°C |
| Pin Count | 5 |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Omron E3JK-RR12 2M to view detailed technical specifications.
No datasheet is available for this part.