This is a high current inductor with a wirewound technology and a 75uH inductance value. It has a 10% tolerance and is tested at a frequency of 2.5MHz. The maximum DC current is 0.86A and the maximum DC resistance is 1.19 ohms. The inductor has a minimum quality factor of 40 and is suitable for operation between -40°C and 105°C.
RCD HL1-ER750-KT technical specifications.
| Type | High Current |
| Technology | Wirewound |
| Inductance | 75uH |
| Tolerance | 10% |
| Inductance Test Frequency | 2.5MHz |
| Maximum DC Current | 0.86A |
| Max DC Resistance | 1.19Ohm |
| Minimum Quality Factor | 40 |
| Lead Style | Axial |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 105°C |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for RCD HL1-ER750-KT to view detailed technical specifications.
No datasheet is available for this part.