Omron E39-R4 technical specifications.
| Length | 23mm |
| Mount | Hardware |
| Package Quantity | 1 |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Shape | Rectangular |
| Width | 13.7mm |
| RoHS | Not Compliant |
Download the complete datasheet for Omron E39-R4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
