
The Omron E39-L59 is a stainless steel component with a maximum operating temperature of 55°C and a minimum operating temperature of -25°C. It is designed for lead free applications and is RoHS compliant. The component is packaged in bulk and has a package quantity of one. It is mounted using brackets.
Omron E39-L59 technical specifications.
| Lead Free | Lead Free |
| Material | Stainless Steel |
| Max Operating Temperature | 55°C |
| Min Operating Temperature | -25°C |
| Mount | Brackets |
| Package Quantity | 1 |
| Packaging | Bulk |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | E39 |
| RoHS | Compliant |
Download the complete datasheet for Omron E39-L59 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
