The MS3450W24-21PX is a 10-contact wall-mount circular connector with a maximum voltage rating of 1250VDC or 900VAC. It features a crimp termination method and a straight body orientation. The connector operates within a temperature range of -55°C to 175°C. It is designed for use in general applications.
Aero-Electric Connector MS3450W24-21PX technical specifications.
| Type | Circular |
| Contact Gender | PIN |
| Number of Contacts | 10 |
| Termination Method | Crimp |
| Body Orientation | Straight |
| Mounting | Wall Mount |
| Number of Terminals | 10 |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 175°C |
| Gender | RCP |
| Number of Ports | 1 |
| Max Voltage Rating | 1250VDC|900VAC |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Aero-Electric Connector MS3450W24-21PX to view detailed technical specifications.
No datasheet is available for this part.