The E33-50HX is a basic and snap action switch with a SPDT configuration and lever actuator style. It has a maximum current rating of 10 amps at 250 volts AC and is rated for 30 volts DC. The switch has a maximum power rating of 372.85 watts and an electrical life of 6000 operations. It features a quick connect termination style and is designed for screw mount applications. The operating force is 0.36 units, and the switch operates within a temperature range of -40 to 85 degrees Celsius.
ZF Electronics E33-50HX technical specifications.
| Switch Configuration | N.O./N.C. |
| Pole Throw Configuration | SPDT |
| Actuator Style | Lever |
| Max Current Rating | 10@250VAC@ULA |
| Max AC Voltage Rating | 250@ULV |
| Max DC Voltage Rating | 30@ULV |
| Max Power Rating | 372.85@ULVA |
| Electrical Life | 6000@ULCycles |
| Termination Style | Quick Connect |
| Mounting | Screw Mount |
| Operating Force | 0.36N |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| RoHS | Yes |
| RoHS Version | 2002/95/EC |
Download the complete datasheet for ZF Electronics E33-50HX to view detailed technical specifications.
No datasheet is available for this part.