Allied Controls E3-10A4A technical specifications.
| Maximum Input Voltage | 135V |
| I/O Isolation Voltage | 2500V |
| Maximum Output Voltage | 280V |
| Peak Non-Repetitive Surge Current | 100A |
| Maximum Output Current | 10A |
| Input Type | AC |
| Output Type | AC |
| Maximum Off-State Leakage Current | 8000uA |
| Min Operating Temperature | -30°C |
| Max Operating Temperature | 80°C |
| Pin Count | 4 |
| RoHS Version | 2002/95/EC |
Download the complete datasheet for Allied Controls E3-10A4A to view detailed technical specifications.
No datasheet is available for this part.