Search Results for "e3 104 2 6 7 b fischer connectors"
Filters
760146787
Commscope
Fiber Optic Cable 6Fibers 12.3mm Black
Datasheet
Active
Type:
Fiber Optic Cable
Number of Fibers:
6
Jacket Color:
Black
Maximum Outer Diameter:
12.3
mm