Omron E2EX5Y153US5M technical specifications.
| Module/IC Classification | Module |
| Switching Mode | NO |
| Sensing Distance Range | 2 to 7mm |
| Sensing Distance | 5mm |
| AC Supply Voltage Range | <24|24 to 90|90 to 245|>=245V |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| AC Supply Voltage | 20 to 264V |
| Response Frequency | 25Hz |
| Hysteresis | 10% |
| Body Material | Nickel Plated Brass |
| Body Style | Barrel |
| Terminal Type | Pre-Wire |
| RoHS Version | 2002/95/EC |
Download the complete datasheet for Omron E2EX5Y153US5M to view detailed technical specifications.
No datasheet is available for this part.