Omron E2EH-X7C2 2M technical specifications.
| Module/IC Classification | Module |
| Switching Mode | NC |
| Sensing Distance Range | 7 to 15mm |
| Output Type | NPN |
| Sensing Distance | 7mm |
| Max Operating Supply Voltage | 32V |
| DC Supply Voltage | 10 to 32V |
| Min Operating Temperature | 0°C |
| Max Operating Temperature | 100°C |
| Response Frequency | 300Hz |
| Body Material | Stainless Steel |
| Terminal Type | Pre-Wire |
| Min Operating Supply Voltage | 10V |
| Typical Operating Supply Voltage | 12|15|18|24V |
| Pin Count | 2 |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Omron E2EH-X7C2 2M to view detailed technical specifications.
No datasheet is available for this part.