Omron E2E-X2Y1-M1 technical specifications.
| Approvals | UL, CSA |
| Body Material | Brass |
| Package/Case | SOIC |
| Height | 21mm |
| Length | 53mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 30V |
| Min Supply Voltage | 10V |
| Mount | Panel |
| Nominal Supply Current | 13mA |
| Output | NO |
| Package Quantity | 1 |
| Ratings | IP67 |
| Response Frequency | 25Hz |
| RoHS Compliant | Yes |
| Sensing Distance | 2mm |
| Sensing Method | Inductive |
| Series | E2E |
| Shielding | Shielded |
| Switching Current | 200mA |
| Termination | Connector |
| Width | 21mm |
| RoHS | Compliant |
Download the complete datasheet for Omron E2E-X2Y1-M1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
