Omron E2E-X2E1-1 technical specifications.
| Body Material | Brass |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Operating Supply Voltage | 24V |
| Output Configuration | NPN |
| Package Quantity | 1 |
| Response Frequency | 1.5kHz |
| Sensing Distance | 0.079inch |
| Sensing Method | Inductive |
| Series | E2E |
| Shielding | Shielded |
| RoHS | Compliant |
Download the complete datasheet for Omron E2E-X2E1-1 to view detailed technical specifications.
No datasheet is available for this part.
