
The 103-472HS is a surface mount fixed inductor with a ferrite core and a nonstandard package. It has a DC resistance of 1.8 ohms and an inductance of 4.7 microhenries. The inductor is rated for a maximum operating temperature of 125°C and a maximum DC current of 230 milliamps. It is available in a tape and reel packaging and is not radiation hardened. The inductor has a self resonant frequency of 60 megahertz and a Q factor of 24.
API Delevan 103-472HS technical specifications.
| Package/Case | Nonstandard |
| Core Material | Ferrite |
| DC Resistance (DCR) | 1.8R |
| Depth | 2.79mm |
| Height | 1.91mm |
| Inductance | 4.7uH |
| Length | 2.54mm |
| Max DC Current | 230mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Packaging | Tape and Reel |
| Q Factor | 24 |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Self Resonant Frequency | 60MHz |
| Series | 103 |
| Shielding | Unshielded |
| Termination | SMD/SMT |
| Test Frequency | 7.9MHz |
| Tolerance | 3% |
| Width | 2.54mm |
| RoHS | Not CompliantNo |
Download the complete datasheet for API Delevan 103-472HS to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.