
Stmicroelectronics E-L4971D013TR technical specifications.
| Package/Case | SOIC |
| Lead Free | Lead Free |
| Max Input Voltage | 55V |
| Min Input Voltage | 8V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | 0°C |
| Max Output Current | 1.5A |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Output Current | 1.5A |
| Output Type | Adjustable |
| Output Voltage | 50V |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Synchronous Rectifier | No |
| RoHS | Not CompliantNo |
Download the complete datasheet for Stmicroelectronics E-L4971D013TR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.