Serial SPI EEPROM 4Kbit 8-Pin TSSOP SMT
8-bit PIC MCU, 32MHz, 7KB Flash, 25 I/O, 17 ADC, I2C, SPI, UART, SM
8-Bit 25MHz Flash MCU, 44-Pin PQFP, Automotive
512 X 8 1-WIRE SERIAL EEPROM, PDSO3, ROHS COMPLIANT, PLASTIC, SOT-23, 3 PIN
Flash,
8-Bit Microcontroller, 512-Word Memory, 5V Automotive, R-PDSO-G8 SOP
EEPROM, 512X8, Serial, CMOS, PDSO8
512 X 8 1-WIRE SERIAL EEPROM, PDSO8, 2 X 3 MM, 0.75 MM HEIGHT, ROHS COMPLIANT, PLASTIC, TDFN-8
512 X 8 1-WIRE SERIAL EEPROM, PDIP8, 0.300 INCH, ROHS COMPLIANT, PLASTIC, DIP-8
8-Bit EEPROM IC, 512 Words, Serial Interface, 2.5V to 5.5V, SOIC-8
8-Bit EEPROM IC, 512 Words, 2.5-5.5V, Automotive Temperature Grade, SOP8 Package
8-Bit EEPROM IC, 512 Words, 5V, Automotive, TSSOP-8
EEPROM Memory IC 512 Words Serial 5V 3MHz SOIC-8
8-Bit EEPROM IC, 512 Words, 5V, 3MHz, MSOP-8, Automotive Grade
8-Bit EEPROM IC, 512 Words, 5V, Automotive Temperature Grade, DIP-8
512 X 16 MICROWIRE BUS SERIAL EEPROM, PDSO8, 4.40 MM, ROHS COMPLIANT, PLASTIC, TSSOP-8
512 X 16 MICROWIRE BUS SERIAL EEPROM, PDSO8, 3.90 MM, ROHS COMPLIANT, PLASTIC, SOIC-8
512 X 8 MICROWIRE BUS SERIAL EEPROM, PDIP8, 0.300 INCH, ROHS COMPLIANT, PLASTIC, DIP-8
512 X 8 MICROWIRE BUS SERIAL EEPROM, PDSO8, 4.40 MM, ROHS COMPLIANT, PLASTIC, TSSOP-8
512 X 16 MICROWIRE BUS SERIAL EEPROM, PDSO8, ROHS COMPLIANT, PLASTIC, MSOP-8