
D-Sub full metal hoods with screw locking. Slide lock 15-way set, incl. fixation screws.
Inotec Electronics DV15G2 technical specifications.
| Size | D-Sub 15 |
| Number of poles | HD 26 |
| Style | Sliding part for slide lock |
| Series | M1 / M2 |
| Other | Incl. Shoulder screws |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for Inotec Electronics DV15G2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.