Panduit DV14-250B-3K technical specifications.
| Package/Case | 600 |
| Color | Blue |
| Contact Material | Brass |
| Contact Plating | Tin |
| Gender | Female |
| Insulation | Non-Mating End Insulated |
| Insulation Diameter | 0.17inch |
| Insulation Material | Vinyl |
| Length | 0.83inch |
| Material | Brass |
| Mount | Free Hanging |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | Disco™ |
| Tab Thickness | 0.032inch |
| Tab Width | 0.25inch |
| Termination | Crimp |
| Wire Gauge (Max) | 16AWG |
| Wire Gauge (Min) | 14AWG |
| RoHS | Compliant |
Download the complete datasheet for Panduit DV14-250B-3K to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.