Panduit DV14-188B-3K technical specifications.
| Body Material | Brass |
| Body Plating | Tin |
| Color | Blue |
| Contact Material | Brass |
| Contact Plating | Tin |
| Depth | 5.8mm |
| Gender | Female |
| Insulation | Non-Mating End Insulated |
| Insulation Diameter | 0.17inch |
| Length | 0.77inch |
| Mount | Free Hanging |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | Disco™ |
| Tab Thickness | 0.02inch |
| Tab Width | 0.187inch |
| Termination | Standard |
| Wire Gauge (Max) | 16AWG |
| Wire Gauge (Min) | 14AWG |
| RoHS | Compliant |
Download the complete datasheet for Panduit DV14-188B-3K to view detailed technical specifications.
No datasheet is available for this part.