
DPDT momentary snap acting/limit switch with screw terminals, featuring a wide sintered stainless steel roller actuator. Rated for 10A at 125VDC and 125VAC, with a maximum AC voltage rating of 480V and DC voltage rating of 250V. Operating force is 389N, with a differential travel of 495mm and an operating position of 0.015 inches. Constructed from plastic with silver contacts, it operates within a temperature range of -55°C to 85°C and is RoHS compliant. Chassis mountable with screw termination.
Honeywell DT-2RV22-B6 technical specifications.
| Actuator Length | 3226mm |
| Actuator Material | Stainless Steel |
| Contact Material | Silver |
| Current Rating | 10A |
| Depth | 17.45mm |
| Differential Travel | 495mm |
| Length | 54.1mm |
| Material | Plastic |
| Max Current Rating | 10A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -55°C |
| Max Voltage Rating (AC) | 480V |
| Max Voltage Rating (DC) | 250V |
| Mount | Chassis Mount, Screw |
| Operating Force | 389N |
| Operating Position | 0.015inch |
| Orientation | Straight |
| Package Quantity | 5 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Sealable | No (Without) |
| Series | DT |
| Switch Function | On-Mom |
| Termination | Screw |
| Throw Configuration | DPDT |
| Voltage Rating (AC) | 125V |
| DC Rated Voltage | 125V |
| Weight | 355g |
| RoHS | Compliant |
Download the complete datasheet for Honeywell DT-2RV22-B6 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
