Dubilier DSU0603C5R6DN technical specifications.
| Capacitance | 5.6pF |
| Voltage | 50VDC|63VDC |
| Tolerance | 0.5pF |
| Dielectric | C0G |
| DC Rated Voltage | 63VDC |
| Technology | Standard |
| Package/Case | 0603 |
| Mounting | Surface Mount |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Termination Style | Pad |
| Construction | Flat |
| Case Style | Ceramic Chip |
| Microwave Application | No |
| Height | 0.9(Max)mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for Dubilier DSU0603C5R6DN to view detailed technical specifications.
No datasheet is available for this part.