Search Results for "dsu0603c221jn alpha 3 EMS (Manufacturing) Limited"
Filters
DSU0603C221JN
Dubilier
Cap Ceramic 220pF 50V/63V C0G 5% Pad SMD 0603 125°C T/R
Datasheet
0603
Obsolete
Max Operating Temperature:
125
Number of Terminals:
2
Min Operating Temperature:
-55
Width:
0.8