
NXP DSPC56371AF180 technical specifications.
| Package/Case | LQFP |
| Data Bus Width | 24b |
| Halogen Free | Halogen Free |
| Max Frequency | 181MHz |
| Memory Size | 192KB |
| Packaging | Tray |
| Radiation Hardening | No |
| RAM Size | 264KB |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for NXP DSPC56371AF180 to view detailed technical specifications.
No datasheet is available for this part.
