NXP DSPB56724AG technical specifications.
| Package/Case | LQFP |
| Data Bus Width | 24b |
| Frequency | 250MHz |
| Halogen Free | Halogen Free |
| Interface | I2C, SPI |
| Lead Free | Lead Free |
| Max Frequency | 250MHz |
| Max I/O Voltage | 3.45V |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Mount | Surface Mount |
| Number of Programmable I/O | 65 |
| Number of Timers/Counters | 3 |
| Operating Supply Voltage | 1.26V |
| Package Quantity | 300 |
| Packaging | Tray |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | DSP56K/Symphony |
| Weight | 0.04653oz |
| RoHS | Compliant |
Download the complete datasheet for NXP DSPB56724AG to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.