Dual rectifier diode, 1 phase, featuring two silicon diode elements. Rated for 1200V repetitive peak reverse voltage and a maximum continuous forward current of 28A per element. Maximum power dissipation is 100W. Operates across a temperature range of -40°C to 150°C. Four terminals are present with upper terminal positioning.
Littelfuse DSEI2X31-12B technical specifications.
| Max Operating Temperature | 150 |
| Number of Terminals | 4 |
| Min Operating Temperature | -40 |
| Terminal Position | UPPER |
| Number of Elements | 2 |
| Diode Element Material | SILICON |
| Diode Type | RECTIFIER DIODE |
| Rep Pk Reverse Voltage-Max | 1200 |
| Power Dissipation-Max | 100 |
| RoHS | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Littelfuse DSEI2X31-12B to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.