Synaptics DSAC-L709-21CH technical specifications.
| Number of Terminals | 76 |
| Terminal Position | QUAD |
| JEDEC Package Code | X-XQCC-N76 |
| Supply Voltage-Nom | 1.8 |
| uPs/uCs/Peripheral ICs Type | MICROPROCESSOR CIRCUIT |
| RoHS | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Synaptics DSAC-L709-21CH to view detailed technical specifications.
No datasheet is available for this part.