Search Results for "dsa1206c101jn alpha 3 EMS (Manufacturing) Limited"
Filters
DSA1206C101JN
Dubilier
100V 0.1uF Ceramic Capacitor, 1206 Package, -55 to 125°C
Datasheet
1206
Obsolete
Max Operating Temperature:
125
Number of Terminals:
2
Min Operating Temperature:
-55
Width:
1.6