
Quad high-speed differential driver and receiver IC, operating at 400Mbps. Features four LVDS drivers and four receivers, with a propagation delay of 1.7ns and turn-on delay time of 1.7ns. Designed for surface mount installation in a 16-TSSOP package, it operates from a 3V to 3.6V supply voltage, with a typical 3.3V operating voltage. Extended temperature range from -40°C to 85°C.
Texas Instruments DS90LV047ATMTC technical specifications.
| Package/Case | TSSOP |
| Data Rate | 400Mbps |
| Lead Free | Contains Lead |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 866mW |
| Max Supply Current | 30mA |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Number of Drivers | 4 |
| Number of Receivers | 4 |
| Operating Supply Voltage | 3.3V |
| Package Quantity | 92 |
| Packaging | Rail/Tube |
| Power Consumption | 14W |
| Propagation Delay | 1.7ns |
| Reach SVHC Compliant | No |
| RoHS Compliant | No |
| Turn-On Delay Time | 1.7ns |
| RoHS | Not Compliant |
Download the complete datasheet for Texas Instruments DS90LV047ATMTC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.