
The EH1100TTS-66.666M-G is a crystal oscillator from Ecliptek with a standard frequency of 66.666MHz and frequency stability of ±100ppm. It has a lead-frame SMT package type and a metal DIP SMD case. The oscillator operates between 0°C and 70°C and requires a supply voltage between 4.5V and 5.5V. It has a load capacitance of 50pF and a maximum symmetry of 55 degrees.
Ecliptek EH1100TTS-66.666M-G technical specifications.
| Basic Package Type | Lead-Frame SMT |
| Package/Case | Metal DIP SMD |
| Pin Count | 4 |
| PCB | 4 |
| Package Length (mm) | 20.8(Max) |
| Package Width (mm) | 13.2(Max) |
| Package Height (mm) | 5.08(Max) |
| Seated Plane Height (mm) | 5.98(Max) |
| Pin Pitch (mm) | 2.54 |
| Package Material | Metal |
| Mounting | Surface Mount |
| Type | Crystal Oscillator |
| Standard Frequency | 66.666MHz |
| Frequency Stability | ±100ppm |
| Load Capacitance | 50pF |
| Max Symmetry | 55% |
| Min Operating Supply Voltage | 4.5V |
| Max Operating Supply Voltage | 5.5V |
| Min Operating Temperature | 0°C |
| Max Operating Temperature | 70°C |
| Cage Code | 0GUG6 |
| EU RoHS | Yes |
| HTS Code | 8542390001 |
| Schedule B | 8542390000 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| Radiation Hardening | No |
| RoHS Versions | 2011/65/EU |
Download the complete datasheet for Ecliptek EH1100TTS-66.666M-G to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.